
White Rodgers 3F01-130 technical specifications.
| Current Rating | 25A |
| Max Operating Temperature | 54°C |
| Min Operating Temperature | 32°C |
| Package Quantity | 1 |
| Series | 3F01 |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for White Rodgers 3F01-130 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
