
White Rodgers 3F11-140 technical specifications.
| Approvals | UL, CSA, VDE |
| Color | Black |
| Current Rating | 10A |
| Max Operating Temperature | 63°C |
| Min Operating Temperature | 57°C |
| Mounting Style | SNAP ACTION |
| Output | NO |
| Package Quantity | 1 |
| Packaging | Bulk |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for White Rodgers 3F11-140 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.