White Rodgers 70-917 technical specifications.
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 24V |
| Mount | Flanges |
| Termination | Stud |
| Throw Configuration | SPST |
| Weight | 12.480001oz |
| RoHS | Not Compliant |
Download the complete datasheet for White Rodgers 70-917 to view detailed technical specifications.
No datasheet is available for this part.