White Rodgers 90-341 technical specifications.
| Approvals | UL, CSA |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 12A |
| Contact Material | Silver |
| Height | 2.043inch |
| Number of Poles | 2 |
| Relay Type | General Purpose |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Voltage Rating | 120V |
| Width | 2.1inch |
| RoHS | Compliant |
Download the complete datasheet for White Rodgers 90-341 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.