
White Rodgers 90-360 technical specifications.
| Approvals | UL, CSA |
| Coil Voltage (AC) | 24V |
| Contact Material | Silver |
| Current Rating | 12A |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for White Rodgers 90-360 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
