
White Rodgers 90-372 technical specifications.
| Approvals | UL, CSA |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 18A |
| Contact Material | Silver |
| Current Rating | 8A |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for White Rodgers 90-372 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.