White Rodgers 90-T60C3 technical specifications.
| Approvals | cULus |
| Package/Case | 120 |
| Height | 2.62inch |
| Length | 3.25inch |
| Mount | Panel, Flanges |
| Termination | Wire Leads |
| Weight | 2.19lb |
| Width | 4inch |
| RoHS | Compliant |
Download the complete datasheet for White Rodgers 90-T60C3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.