
White Rodgers 91-902 technical specifications.
| Approvals | CSA, CE |
| Coil Voltage (AC) | 120V |
| Color | Red |
| Contact Current Rating | 6A |
| Contact Material | Silver |
| Current Rating | 6A |
| Depth | 2.4inch |
| Height | 61mm |
| Lead Free | Lead Free |
| Length | 1.9inch |
| Max Current Rating | 15A |
| Max Voltage Rating (AC) | 277V |
| Mount | Flanges |
| Number of Poles | 2 |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| Width | 2.1inch |
| RoHS | Compliant |
Download the complete datasheet for White Rodgers 91-902 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.