Multi-Conductor Cable Braid 3Conductors 30AWG 600VAC
Whitmor/Wirenetics M27500D30MD3F00 technical specifications.
| Type | Multi-Conductor Cable |
| Size | 30AWG |
| Number of Conductors | 3 |
| Max Voltage Rating | 600VAC |
| Shield Type | Braid |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.