Sign in to ask questions about the Wi-Sys WS3917-3M-SMA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wi-Sys WS3917-3M-SMA technical specifications.
| Package/Case | SMA |
| Frequency | 1.57542GHz |
| Operating Supply Voltage | 2.7V |
| Weight | 120g |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Wi-Sys WS3917-3M-SMA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
