Sign in to ask questions about the Wi2wi W2CBWG03-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wi2wi W2CBWG03-T technical specifications.
| Data Rate | 3Mbps |
| Interface | USB, SDIO |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Operating Supply Voltage | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Wi2wi W2CBWG03-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.