Conn Terminal Block 2 POS Solder ST Thru-Hole 30A Carton
Wieland 25.161.2553.0 technical specifications.
| Type | Terminal Block |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 30A |
| Max Voltage Rating | 300V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.