Conn PC Terminal Block 1 POS Solder ST Thru-Hole 25A
Checking distributor stock and pricing after the page loads.
Wieland 25.761.0053.0 technical specifications.
| Type | PC Terminal Block |
| Number of Contacts | 1 |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 25A |
| Max Voltage Rating | 300V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |