Sign in to ask questions about the Wieland 57.510.0155.0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wieland 57.510.0155.0 technical specifications.
| Color | Grey |
| Current Rating | 57A |
| Gender | Female |
| Lead Free | Lead Free |
| Max Current Rating | 65A |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Orientation | Straight |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Voltage Rating | 800V |
| DC Rated Voltage | 600V |
| Wire/Cable Gauge | 16AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Wieland 57.510.0155.0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.