Conn Disconnect Terminal Block F 2 POS Screw ST G DIN Rail/T DIN Rail
Wieland 57.510.8255.0 technical specifications.
| Type | Disconnect Terminal Block |
| Gender | F |
| Number of Contacts | 2 |
| Number of Rows | 2 |
| Termination Method | Screw |
| Body Orientation | Straight |
| Mounting | G DIN Rail|T DIN Rail |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.