
This is a single-pole, two-contact connector with a maximum current rating of 335A and a voltage rating of 600V. It has a female gender and is designed for through-hole mounting. The connector is not RoHS compliant and does not meet SVHC requirements.
Sign in to ask questions about the Wieland 57.597.0155.0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wieland 57.597.0155.0 technical specifications.
| Current Rating | 335A |
| Gender | Female |
| Max Current Rating | 335A |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Orientation | Straight |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Voltage Rating | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for Wieland 57.597.0155.0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.