Sign in to ask questions about the Wieland 58.516.0055.0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wieland 58.516.0055.0 technical specifications.
| Current Rating | 85A |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Reach SVHC Compliant | No |
| Voltage Rating | 600V |
| Wire/Cable Gauge | 14AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Wieland 58.516.0055.0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.