
Bottom Bas Gut Gd 40Hm32 50 A0 Double Locking Lever
Wieland 73.337.4035.0 technical specifications.
| Dimension | N/A |
| Family | N/A |
| Manufacturer | Wieland Electric |
| Part No | 73.337.4035.0 |
| Packaging | N/A |
| Operating Temperature | N/A |
| RoHS | Yes |
| Type | N/A |
| RoHS | Not Compliant |
Download the complete datasheet for Wieland 73.337.4035.0 to view detailed technical specifications.
No datasheet is available for this part.