GLOVE, POLYAMIDE, L/FREE, PU, SIZE 6 - More Details
Wieland 73.710.0853.0 technical specifications.
| Gender | Female |
| Max Current Rating | 10A |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 8 |
| Orientation | Straight |
| RoHS Compliant | No |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Wieland 73.710.0853.0 to view detailed technical specifications.
No datasheet is available for this part.