Wieland 6m White Power Cable Assembly 3 Pole Male 20 A to Unterminated, 250 V
Wieland 92.238.6004.2 technical specifications.
| Current Rating | 20A |
| Length | 6m |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Wieland 92.238.6004.2 to view detailed technical specifications.
No datasheet is available for this part.