
The Wieland RST20i3 receptacle connector features a thermoplastic material and a crimp, socket connector type A, with a plug connector type B. It has a current rating of 16A and a voltage rating of 250V. The connector operates within a temperature range of -40°C to 100°C and has a length of 1m.
Wieland 96.232.1030.1 technical specifications.
| Color | Black |
| Connector Type A | Crimp, Socket |
| Connector Type B | Plug |
| Contact Material | Brass |
| Current Rating | 16A |
| Gender | Receptacle |
| Length | 1m |
| Material | Thermoplastic |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Number of Poles | 3 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | RST20i3 |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Wieland 96.232.1030.1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.