
Conn Shrouded Header HDR 8 POS 5.08mm Solder ST Thru-Hole
Wieland 99.238.9996.1 technical specifications.
| Gender | Male |
| Lead Free | Lead Free |
| Max Current Rating | 15A |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Orientation | Straight |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.