END PLATE; Accessory Type:End Plate; For Use With:WKI Series Terminal Blocks; SVHC:No SVHC (15-Jun-2015); Colour:Blue; External Width:2mm; Material Thickness:2mm
Sign in to ask questions about the Wieland API10-16BL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wieland API10-16BL technical specifications.
| Color | Blue |
| Mount | External |
| Reach SVHC Compliant | No |
| Series | WKI |
| Width | 2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Wieland API10-16BL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
