
ELECTRICAL, DUCT/RACEWAY (TRUNKING); Raceway / Duct Color:Grey; External Height:69.85mm; Raceway / Duct Material:Vinyl; Product Range:Open Slot Series; External Width:76.2mm; Accessory Type:Wiring Duct; Body Material:Vinyl; Length:2m;RoHS Compliant: NA
Wieland DNG75075-G technical specifications.
| Color | Grey |
| Length | 2m |
| Mount | External |
| RoHS | Not Compliant |
Download the complete datasheet for Wieland DNG75075-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
