BUSBAR, CONNECTOR, 35MM²; For Use With: 9813 Sn M Sn Busbar; Approval Bodies: UL, CSA, SEV; Colour: Grey; Connector...
Checking distributor stock and pricing after the page loads.
Wieland WAK35/2 technical specifications.
| Color | Grey |
| Reach SVHC Compliant | No |
| Width | 17mm |
| RoHS | Not Compliant |