This Wieland connector features 16 signal and ground contacts in a rectangular design with crimp termination. It has a straight body orientation and can operate between -40°C and 110°C. The connector is rated for up to 16A and 500V, making it suitable for high-current applications.
Wieland Z5.570.4556.0 technical specifications.
| Type | Rectangular |
| Contact Gender | F |
| Number of Contacts | 16Signal/1Ground |
| Number of Rows | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 110°C |
| Mounting | Cable Mount |
| Max Current Rating | 16A |
| Max Voltage Rating | 500V |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.