Conn Jumper M 5 POS 6mm ST
Wieland Z7.256.2527.0 technical specifications.
| Gender | Male |
| Number of Contacts | 5 |
| Pitch | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Wieland Z7.256.2527.0 to view detailed technical specifications.
No datasheet is available for this part.