
WIELAND ELECTRIC Z7.268.0527.0 CROSS CONNECTOR, WKF TERMINAL BLOCK
Wieland Z7.268.0527.0 technical specifications.
| Gender | Male |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Pitch | 4.2mm |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
No datasheet is available for this part.