Sign in to ask questions about the Wieland Z7.280.0027.0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wieland Z7.280.0027.0 technical specifications.
| Gender | Male |
| Mount | DIN Rail |
| Number of Contacts | 80 |
| Number of Positions | 80 |
| Pitch | 5mm |
| Reach SVHC Compliant | No |
| Series | WK |
| RoHS | Not Compliant |
Download the complete datasheet for Wieland Z7.280.0027.0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.