This screwdriver set from Wiha Tools includes six pieces with slotted and Phillips heads in various sizes. The set contents include slotted drivers for 3, 4, 5.5, and 6.5 mm tips, as well as Phillips drivers for PH1 and PH2 tips. The blades are made of chrome vanadium molybdenum steel and have a chrome finish. The handles are bi-material. The set is certified to VDE standards.
Wiha Tools 00833 technical specifications.
| Number of Pieces | 6 |
| Set Contents | Slotted: 3 x 100; 4 x 100; 5.5 x 125; 6.5 x 150 mm (302N); Phillips: PH1 x 80 mm; PH2 x 100 mm (321N) |
| Screwdriver Type | VDE |
| Tip Size | Slotted: 3; 4; 5.5; 6.5 mm; cross-head: PH1; PH2 |
| Tip Type | Slotted; Phillips |
| Blade Length | Slotted: 100; 100; 125; 150 (302N); cross-head: 80; 100 (321N) mm |
| Blade Finish | Chrome |
| Blade Material | Chrome Vanadium Molybdenum Steel |
| Handle Material | Bi-material |
| RoHS | Not Compliant |
Download the complete datasheet for Wiha Tools 00833 to view detailed technical specifications.
No datasheet is available for this part.