
WIHA 18640 Screwdriver, Slotted, 300 mm Blade, 4 mm Tip, 385 mm Overall
Wiha Tools 18640 technical specifications.
| Package/Case | 300 |
| Length | 385mm |
| Mount | Slot |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Wiha Tools 18640 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.