
SCREWDRIVER SLOT 0.6X3.5MM 6.69"
Wiha Tools 26035 technical specifications.
| Length | 6.69inch |
| Mount | Slot |
| Package Quantity | 1 |
| Packaging | Bulk |
| Size | 3.5mm |
| Weight | 0.05lb |
| RoHS | Not Compliant |
Download the complete datasheet for Wiha Tools 26035 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
