
Wiha Tools 26040 technical specifications.
| Length | 6.69inch |
| Mount | Slot |
| Packaging | Bulk |
| Series | 260 |
| Size | 4mm |
| Weight | 0.05lb |
| RoHS | Not Compliant |
Download the complete datasheet for Wiha Tools 26040 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.