
Wiha Tools 26105 technical specifications.
| Length | 5.71inch |
| Mount | Socket |
| Packaging | Bulk |
| Series | 261 |
| Weight | 0.02lb |
| RoHS | Not Compliant |
Download the complete datasheet for Wiha Tools 26105 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
