The Wiha 26197 is a high-quality precision Phillips screwdriver designed for electronic and fine mechanical applications. It features a rotating cap for rapid rotation and precise control. The blade is manufactured from through-hardened chrome-vanadium-molybdenum steel with a chrome-plated finish for corrosion resistance. The tip features the Wiha ChromTop finish for high dimensional stability and a perfect fit in the screw head.
Checking distributor stock and pricing after the page loads.
Wiha Tools 26197 technical specifications.
| Tip Size | #000 |
| Tip Type | Phillips |
| Blade Length | 40mm |
| Overall Length | 120mm |
| Handle Diameter | 12.5mm |
| Blade Material | Chrome-vanadium-molybdenum steel |
| Weight | 0.03lbs |
| RoHS | Compliant |
| REACH | Compliant |