
NUT DRIVER HEX SOCKET 3/16 6.1
Wiha Tools 26547 technical specifications.
| Length | 6.1inch |
| Mount | Socket |
| Packaging | Bulk |
| Size | 0.188inch |
| Weight | 0.05lb |
| RoHS | Not Compliant |
Download the complete datasheet for Wiha Tools 26547 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
