
NUT DRIVER HEX SCKT 5.5MM 6.69
Wiha Tools 26555 technical specifications.
| Length | 6.69inch |
| Mount | Socket |
| Package Quantity | 1 |
| Packaging | Bulk |
| Size | 5.5mm |
| Weight | 0.06lb |
| RoHS | Not Compliant |
Download the complete datasheet for Wiha Tools 26555 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.