
WIHA 26746 Cutter, Heavy Duty, 160 mm, Diagonal, 3.5 mm, 64
Sign in to ask questions about the Wiha Tools 26746 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wiha Tools 26746 technical specifications.
| Length | 160mm |
| Material | Steel |
| Mount | Edge |
| Reach SVHC Compliant | No |
| Weight | 160g |
| RoHS | Compliant |
Download the complete datasheet for Wiha Tools 26746 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
