
Application Tools, Precision Torx Screwdriver 6 Piece Set T6-T15
Sign in to ask questions about the Wiha Tools 26790 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wiha Tools 26790 technical specifications.
| Product Weight (g) | 136.08 |
| Material | Chrome Vanadium Molybdenum Steel |
| Cage Code | 39VP6 |
| EU RoHS | Not Required |
| HTS Code | 8205400000 |
| Schedule B | 8205400000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Wiha Tools 26790 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.