
Wiha Tools 26852 technical specifications.
| Finish | Chrome |
| Material | Steel |
| Reach SVHC Compliant | No |
| Weight | 820g |
| RoHS | Not Compliant |
Download the complete datasheet for Wiha Tools 26852 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
