
Screwdrivers, Nut Drivers & Socket Drivers CERAMIC SLOTTED 1.8 X 15MM
Wiha Tools 27018 technical specifications.
| Package/Case | Ceramic |
| Length | 3.72inch |
| Mount | Slot |
| Package Quantity | 1 |
| Size | 1.8mm |
| Weight | 0.14lb |
| RoHS | Not Compliant |
Download the complete datasheet for Wiha Tools 27018 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
