
Wiha Tools 27803 technical specifications.
| Length | 4.7inch |
| Mount | Socket |
| Packaging | Bulk |
| Weight | 0.03lb |
| RoHS | Compliant |
Download the complete datasheet for Wiha Tools 27803 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
