A comprehensive 32-piece interchangeable blade set featuring the Drive-Loc VI locking system. Blades are made from high-performance CRM-72 tool steel, through-hardened for wear resistance, and finished with hard chrome. The set includes an ergonomic SoftFinish multi-component handle with a ball-bearing retainer and roll-off protection. The locking mechanism allows for adjustable blade lengths from 1.7 inches to 4.8 inches in 1/8 inch increments. The kit is stored in a 38-position heavy-duty folding wallet and includes Slotted, Phillips, Square, Security Torx, Hex, and Nut Driver blades in both Metric and Inch sizes.
Checking distributor stock and pricing after the page loads.
| Blade Material | Chrome-vanadium-molybdenum (CVM) tool steel |
| Adjustable Length Range | 1.7 to 4.8inches |
| Adjustment Increments | 1/8inches |
| Handle Type | SoftFinish multi-component cushioned grip |
| Hardness | Through hardened |
| Number of Pieces | 32count |
| REACH | Compliant |
| RoHS | Compliant |