
Adjustable torque wrench with a 4.8-5 Nm torque range. Features a 127mm length and a socket mount for secure tool engagement. This general-purpose hand tool offers precise torque application for various assembly tasks.
Sign in to ask questions about the Wiha Tools 28501 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wiha Tools 28501 technical specifications.
| Length | 127mm |
| Mount | Socket |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | TorqueVario™ |
| Weight | 0.22lb |
| RoHS | Not Compliant |
Download the complete datasheet for Wiha Tools 28501 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
