
Wiha Tools 28504 technical specifications.
| Length | 5.16inch |
| Mount | Socket |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Series | TorqueVario® |
| Weight | 0.5lb |
| RoHS | Not Compliant |
Download the complete datasheet for Wiha Tools 28504 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.