
Sign in to ask questions about the Wiha Tools 28509 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wiha Tools 28509 technical specifications.
| Length | 4.69inch |
| Mount | External |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Series | TorqueFix®, SoftFinish® |
| Weight | 0.27lb |
| RoHS | Not Compliant |
Download the complete datasheet for Wiha Tools 28509 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
