
Adjustable torque screwdriver with a 5-inch length and socket mount. Delivers precise torque control from 4.8 to 5 units. Features a comfortable handle for ergonomic use. Packaged individually in a rail/tube for convenient storage and handling.
Sign in to ask questions about the Wiha Tools 28551 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wiha Tools 28551 technical specifications.
| Length | 5inch |
| Mount | Socket |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Series | TorqueVario-S® |
| Weight | 0.35lb |
| RoHS | Not Compliant |
Download the complete datasheet for Wiha Tools 28551 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
