The Wiha 28552 is a TorqueVario-S adjustable torque handle designed for applications where precise torque settings are required. It features a range of 10 to 50 inch-pounds and is adjustable in 2 inch-pound increments. The tool includes a built-in torque scale and an audible/perceptible click when the torque setting is reached. It is compatible with all Wiha TorqueControl blades.
Wiha Tools 28552 technical specifications.
| Torque Range | 10 - 50in-lbs |
| Increment | 2in-lbs |
| Accuracy | +/- 6% |
| Drive Size | 1/4 Hexinch |
| Overall Length | 138mm |
| Handle Diameter | 36mm |
| Standard | EN ISO 6789 |
| Standard | BS EN 26789 |
| Standard | ASME B107.14M |
Download the complete datasheet for Wiha Tools 28552 to view detailed technical specifications.
No datasheet is available for this part.