The TorqueVario-S ESD bit set includes a collection of 52 pieces featuring the TorqueVario-S adjustable torque handle with a range of 5 to 18 inch-pounds. This tool is designed for precision torque control in ESD-sensitive environments, featuring a dissipative handle with a surface resistance of 10^6 to 10^9 Ohms. The set includes a torque adjustment tool, a bit holder, and a wide variety of 1/4 inch bits including Slotted, Phillips, Hex, Torx, and TorxPlus tips. Each handle is calibrated to +/- 6% accuracy and comes with a certificate of calibration.
Wiha Tools 28689 technical specifications.
| Torque Range | 5 - 18In-lbs |
| Accuracy | +/- 6% |
| Surface Resistance | 10^6 - 10^9Ohms |
| Bit Drive Size | 1/4inch |
| Number of Pieces | 52count |
| Esd Standard | IEC 61340-5-1 |
| Torque Standard | EN ISO 6789 |
Download the complete datasheet for Wiha Tools 28689 to view detailed technical specifications.
No datasheet is available for this part.