Wiha Tools 30218 technical specifications.
| Mount | Slot |
| Series | SoftFinish® |
| Size | 4.5mm |
| Weight | 0.11lb |
| RoHS | Not Compliant |
Download the complete datasheet for Wiha Tools 30218 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.